TE Connectivity MS580330BA01-00

Board Mount Pressure Sensor 0bar to 30bar Absolute 8-Pin Mini-SMD Module Tube
$ 39.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MS580330BA01-00.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Master Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+12.84%

CAD Models

Download TE Connectivity MS580330BA01-00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-06-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity MS580330BA01-00 provided by its distributors.

Board Mount Pressure Sensor 0bar to 30bar Absolute 8-Pin Mini-SMD Module Tube
TE Connectivity MS580330BA01-00 Pressure Sensor Digital High Precision
Piezoresistive Sensor, Absolute, 0Psi Min, 435.11Psi Max, 400%, Rectangular, Surface Mount
MS580330BA Series 3.6V 3000kPa New Generation of High Resolution Pressure Sensor
SENSOR;MS5803-30BA 30BAR WHITE GEL;PRESSURE;MS580330BA01-00
PRESSURE SENSOR, 30BAR, DIGITAL, 3.6V; Operating Pressure Max:30bar; Sensor Output:Digital; Pressure Measurement Type:Absolute; Voltage Rating:3.6V; Port Style:-; Supply Current:12.5µA; Product Range:-; SVHC:No SVHC (12-Jan-2017)
MS5803-30BA01 DIGIT PRESSURE SENSOR Pressure Sensor Type: Digital Pressure and Altimeter Sensor Modules Pressure Type: Absolute Output Signal Type: 24 bit ADC Pressure Accuracy: ±400mbar Supply Voltage Range: 1.8 – 3.6 V Digital Pressure and Altimeter Sensor Modules Absolute 24 bit ADC ±400mbar | Board Mount Pressure Sensor | Part Number: MS580330BA01-00 | Internal Number: MS580330BA01-00 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS580330BA01-00.