TE Connectivity MPT100C180RF

Res, 180R, 100W, To-247, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity MPT100C180RF
$ 14.853
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MPT100C180RF.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-30.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity MPT100C180RF provided by its distributors.

Res, 180R, 100W, To-247, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity MPT100C180RF
Fixed Resistor, Metal Glaze/thick Film, 100W, 180ohm, 700V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, 6219
180 Ω, Thick Film, Power Resistor Resistor, 1 %, 15.75 x 20.7 x 4.95 mm, 2 Termination, TO247, Tube, Resistance Class Up to 1kΩ, 100 W, CGS MPT
Special Order: MPT100 180R 1% Resistance Value: 180 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: TO247 Through-Hole Resistor | 180 Ω Thick Film Power Resistor 1 % | Part Number: MPT100C180RF | Internal Number: 5-2176429-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty