TE Connectivity MPG306D

Pushbutton Switch, 3PDT, On-off, Latched, 6A, 28VDC, Wire Terminal, Panel Mount
$ 22.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MPG306D.

IHS

Datasheet5 pages1 year ago

Master Electronics

TE Connectivity

Sager Electronics

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity MPG306D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

C&K Components8321SHZGE
Pushbutton Switch, 3PDT, On-(on), Momentary, 1A, 28VDC, Solder Terminal, Panel Mount
C&K Components8321MHZGE
C&K 8321MHZGE Switches > Pushbutton > SnapAction Pushbuttn > Mini Snap Pushbtn
Pushbutton Switch, 3PDT, Latched, 6A, 24VDC, Solder Terminal, Panel Mount
APEMA0155B
SWITCH BLOCK,3PDT, MAINTAINED ACTION, FOR USE WITH A01 SERIES,6A,250VAC, SOLDER/QC
C&K Components8321SDAV2GE
C&K 8321SDAV2GE Switches > Pushbutton > SnapAction Pushbuttn > Mini Snap Pushbtn
C&K Components8321SD9AV2GE
C&K 8321SD9AV2GE Switches > Pushbutton > SnapAction Pushbuttn > Mini Snap Pushbtn

Descriptions

Descriptions of TE Connectivity MPG306D provided by its distributors.

Pushbutton Switch, 3PDT, On-off, Latched, 6A, 28VDC, Wire Terminal, Panel Mount
Switch Push Button ON OFF 3PDT Round Button 6A 250VAC Alternate Contact Wire Lug Panel Mount
SWITCH, PUSH BUTTON; Contact Configuration:3PDT; Contact Voltage AC Nom:250V; Contact Current Max:6A; Actuator Style:Plunger; Switch Terminals:Solder; Actuator / Cap Colour:Black; Actuation Type:Plunger; Contact Configuration:3PDT; Contact Current AC Max:6A; Series:MPG
MPG306D=(MSPG) SW PUSHBUTTON Push Button Switch Product Type: General Purpose Push Button Switch Configuration (Pole-Throw): Three Pole - Double Throw Number of Actuators: Single Actuator Profile: Extended Bushing Style: Threaded General Purpose Push Button Switch Three Pole - Double Throw Single Extended | Pushbutton Switch | Part Number: MPG306D | Internal Number: 5-1437567-5 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1437567-5