TE Connectivity MP-508254-5-8A

Labels And Industrial Warning Signs Mp 2/1 Label |Te Connectivity Raychem F07599-000
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MP-508254-5-8A.

IHS

Datasheet4 pages1 year ago

Master Electronics

Electro Sonic

TE Connectivity

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity MP-508254-5-8A provided by its distributors.

Labels And Industrial Warning Signs Mp 2/1 Label |Te Connectivity Raychem F07599-000
Labels Thermal Transfer Printable Label Polyester Matte Silver 50.8x25.4mm
Cross Referenced to TE CONNECTIVITY CORP - Part RYCMP-508254-5-8A
LABELS AND INDUSTRIAL WARNING SI
Standard Labels, UL Listed, Label Width 50.8 mm [2 in], Label Height 1 in [25.4 mm], Metalized Silver, Polyester, Label Thickness 72 Micron, MP
LABEL, SILVER, 50.8X25.4MM, PK5000; Label Type:Self Adhesive; Label Size:25.4 x 50.8mm; Material:Metallised Polyester; Colour:Silver; Legend:Blank; Pack Quantity:5000; SVHC:No SVHC (15-Dec-2010); External Length / Height:25.4mm; External Width:50.8mm; Operating Temperature Max:150°C; Operating Temperature Min:-40°C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • F07599-000