TE Connectivity MINISMDC160F-2

Fuse; Resettable; 1.6A; Sz 1812; Dims 0.186x0.134x0.019"; SMT; 9VDC; DCR 0.1 Ohms; PCB
$ 0.446

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MINISMDC160F-2.

TE Connectivity

Datasheet20 pages12 years ago

IHS

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity MINISMDC160F-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2014-01-20

Descriptions

Descriptions of TE Connectivity MINISMDC160F-2 provided by its distributors.

Fuse;Resettable;1.6A;Sz 1812;Dims 0.186x0.134x0.019";SMT;9VDC;DCR 0.1 Ohms;PCB
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 9VDC 100A 0.8W 1s 0.03Ohm SMD Solder Pad 1812 T/R Automotive
MINISMDC Series 1812 9 V 1.6 A Surface Mount PolySwitch PTC Device
POLYSWITCH RESETTABLE PPTC PTC Resettable Fuse, 9V, 0.03ohm, Surface Mount
PTC Resettable Fuse, Surface Mount, CHIP, ROHS COMPLIANT
Resettable Fuse; Series:miniSMDC; Thermistor Type:PTC; Operating Voltage Max:9V; Holding Current:1.6A; Tripping Current:3.2A; External Depth:0.48mm; Length:4.73mm; Initial Resistance Min:0.03ohm; Initial Resistance Max:0.1ohm ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • MINISMDC-160F-2
  • MINISMDC160F-2.
  • MINISMDC160F2
  • RF1409-000