Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity MINIASMDC050F-2

PTC Resettable Fuses 24V 100A 0.09 Ohms
$ 0.294

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MINIASMDC050F-2.

IHS

Datasheet1 page0 years ago

Upverter

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity MINIASMDC050F-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Bel Fuse0ZCG0050AF2C
Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG Series, 30 VDC, 500 mA, 1 A, 0.15 s
Bel Fuse0ZCG0050FF2C
SMD Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG, 16 VDC, 500 mA, 1 A, 150 ms
LittelfuseRF1403-000
PTC Resettable Fuse 0.5A(hold) 1A(trip) 24VDC 100A 0.8W 0.15s 0.15Ohm SMD Solder Pad 1812 T/R Automotive
LittelfuseRF2155-000
PTC RESET FUSE 24V 500MA 1812
Bel Fuse0ZCJ0050AF2E
Resettable Fuse, PPTC, 1206 (3216 Metric), 0ZCJ Series, 24 VDC, 500 mA, 1 A, 0.1 s
Resettable Fuse, PPTC, 1206 (3216 Metric), PolyTron PTS1206, 15 VDC, 500 mA, 1 A, 0.1 s

Descriptions

Descriptions of TE Connectivity MINIASMDC050F-2 provided by its distributors.

PTC Resettable Fuses 24V 100A 0.09 Ohms
Miniasmdc050F-2; |Te Connectivity Raychem MINIASMDC050F-2
FUSE, PTC RESET, 24VDC, 500MA, SMD
POLYSWITCH 0.50A RESET FUSE SMD
PTC Resettable Fuse 100A 24VDC T/R
PTC Resettable Fuse 0.5A(hold) 1A(trip) 24VDC 100A 0.8W 0.15s 0.15Ohm SMD Solder Pad 4.73 X 3.41 X 0.62mm T/R Automotive

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • MINIASMDC050F2
  • RF2155-000