Bel Fuse 0ZCG0050FF2C

SMD Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG, 16 VDC, 500 mA, 1 A, 150 ms
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0ZCG0050FF2C.

Newark

Datasheet4 pages6 years ago

Sager Electronics

TME

Inventory History

3 month trend:
-5.80%

CAD Models

Download Bel Fuse 0ZCG0050FF2C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2013-04-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel Fuse0ZCG0050AF2C
Polymeric PTC Resettable Fuse 0ZCG 30V 0,5A SMD 1812 0ZCG0050AF2C
Bel Fuse0ZCC0050FF2C
PTC Resettable Fuse 0.5A(hold) 1A(trip) 16VDC 40A 0.8W 0.15s 0.15Ohm SMD Solder Pad 1812 T/R
Bel Fuse0ZCH0050FF2G
PTC Resettable Fuse 0.5A(hold) 1A(trip) 16VDC 100A 0.6W 0.1s 0.25Ohm SMD Solder Pad 1210 T/R Automotive

Descriptions

Descriptions of Bel Fuse 0ZCG0050FF2C provided by its distributors.

SMD Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG, 16 VDC, 500 mA, 1 A, 150 ms
PTC RESET FUSE 16V 500MA 1812 / Polymeric PTC Resettable Fuse 16V 500 mA Ih Surface Mount 1812 (4532 Metric), Concave
PTC Resettable Fuse, 16V, 0.15ohm, Surface Mount
PTC Resettable Fuse 0.5A(hold) 1A(trip) 16VDC 100A 0.8W 0.15s 0.15Ohm SMD Solder Pad 1812 4.73 X 3.41 X 0.65mm T/R Automotive AEC-Q200
FUSE, RESETTABLE PTC, 16VDC, 0.5A, SMD; PPTC Case Style:1812 (4532 Metric); Product Range:0ZCG Series; Voltage Rating:16VDC; Holding Current:500mA; Trip Current:1A; Time to Trip:0.15s; Current Rating Max:100A; Thermistor Mounting:SMDRoHS Compliant: Yes

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.