TE Connectivity MDR-67-3

Electromechanical Relay 28VDC 36Ohm 4PDT(66.68x66.68x79.5)mm Flange Rotary Relay
$ 4,940.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MDR-67-3.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Master Electronics

X-ON

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity8-1617760-3
RELAY, MID-RANGE, 28VDC, 5A, 4PDT, M83536/2-022M | TE Connectivity FCB-405-0622M
TE Connectivity8-1617760-0
Electromechanical Relay 4PDT 5A 28VDC 400Ohm Bottom Mount
TE Connectivity8-1617760-6
Power Relay 28VDC 5A 4PDT Flange Military Relay
Power Relay, 4Pdt, 24Vdc, 5A, Plug In; Relay Type:general Purpose; Coil Voltage
Relay,E-Mech,4PDT,Ctrl-V 24VDC,5A,250VAC/125VDC,Socket Mount,Blade Term,MYSeries
Power Relay 24VDC 10A 4PDT(28x41.5x42.4)mm Socket

Descriptions

Descriptions of TE Connectivity MDR-67-3 provided by its distributors.

Electromechanical Relay 28VDC 36Ohm 4PDT(66.68x66.68x79.5)mm Flange Rotary Relay
Mdr-67-3=Mdr Rohs Compliant: No |Potter&brumfield Te Connectivity MDR-67-3
Power/Signal Relay, 4 Form C, 4PDT, Latched, 0.778A (Coil), 28VDC (Coil), 21800mW (Coil), 10A (Contact), DC Input, Panel Mount
Cross Referenced to TE CONNECTIVITY - Part AMP9-1393139-3
4PDT-CO PANEL MOUNT RELAY, 28V DC
Industrial Relays 4FormC 28VDC 0.778A
IC AMP GPS 0HZ-1.1GHZ SOT143-4

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1393139-3