TE Connectivity MAF94300

DIPOL, HEPTA, SMAM; Antenna Type: Blade; Frequency Min: 2.4GHz; Max: 2.5GHz; Mounting: SMA Connector; Gain: 3dBi; ...
$ 7.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MAF94300.

TE Connectivity

Technical Drawing1 page1 year ago
Technical Drawing1 page3 years ago
Technical Drawing1 page10 years ago

IHS

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity MAF94300 provided by its distributors.

DIPOL, HEPTA, SMAM; Antenna Type: Blade; Frequency Min: 2.4GHz; Max: 2.5GHz; Mounting: SMA Connector; Gain: 3dBi;...
Antenna Wireless 3dB Gain 960MHz/1511MHz/2170MHz/2500MHz
Dipole Antenna Linear 885MHz/894MHz/960MHz/1511MHz/1575MHz/1880MHz/1990MHz/2170MHz/2500MHz 3dBi Connector Mount
Dipol, Hepta, SMAM | Laird External Antennas MAF94300
MAF94300: 2.5 GHz 3dBi HeptabandTM External Wireless
Mobile Station Antenna, 3dB Gain
Dipol,Hepta,SMAM 824-2500MHz,2-3dBi
DIPOLHEPTASMAM 824-2500MHZ2 -3DBI
MAF94300, TE CONNECTIVITY/AMP BRAND
RF ANT 850MHZ/900MHZ WHIP TILT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty