TE Connectivity M85049/93-16

Circular MIL Spec Tools, Hardware & Accessories R85049/93-16
$ 4.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity M85049/93-16.

JRH Electronics

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago
Datasheet54 pages8 years ago
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago

Sager Electronics

Electro Sonic

Supply Chain

Introduction Date2019-09-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity M85049/93-16 provided by its distributors.

Circular MIL Spec Tools, Hardware & Accessories R85049/93-16
Split Banding Ring Size 16 Polyetherimide Natural
M85049/93-16, TE Connectivity / Raychem Brand
Connector Accessories Lock Plastic Automotive
PLUG ASSY. 2 x 4. 3 x 20. NICKEL
Split Band Ring Size 16, 22.35Mm; Connector Shell Size:16; Cable Diameter Max:22.35Mm; Strain Relief Material:Composite; Product Range:M85049 Series; For Use With:Mil-Dtl-26482 Series Ii, Mil-Dtl-83723 Series I & Ii Connectors Rohs Compliant: Yes |Te Connectivity Amp M85049/93-16
R85049/93-16 Backshell Product Type: Split Banding Ring Primary Product Material: Composite Approved Standards: 85049/93 Backshell Entry Size Code: 16 Split Banding Ring Composite 85049/93 16 | Backshell Accessories | Part Number: M85049/93-16 | Internal Number: EM6348-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • EM6348-000