TE Connectivity M83536/15-022M

Mid-Range Relay M83536/15-022M 10A 28VDC 290Ohm Plug-In Bracket Mount
$ 153.281
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity M83536/15-022M.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet5 pages18 years ago

Master Electronics

Inventory History

3 month trend:
+51.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity M83536/15-022M provided by its distributors.

Mid-Range Relay M83536/15-022M 10A 28VDC 290Ohm Plug-In Bracket Mount
Power/Signal Relay, 4PDT, Momentary, 0.097A (Coil), 28VDC (Coil), 2716mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Contact Configuration:4Pdt; Coil Voltage:28Vdc; Contact Current:10A; Product Range:fca Series; Relay Mounting:socket; Coil Type:non Latching; Contact Voltage Vac:-; Relay Terminals:quick Connect; Contact Voltage Vdc:6Vdc Rohs Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83536/15-022M.