TE Connectivity M83536/10-024L

Power/signal Relay, DPDT, Momentary, 0.1A (coil), 28VDC (coil), 2800MW (coil), 10A (contact), 28VDC (contact), Socket...
$ 155.06
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity M83536/10-024L.

IHS

Datasheet4 pages1 year ago
Datasheet50 pages5 years ago
Datasheet6 pages18 years ago

Electro Sonic

Inventory History

3 month trend:
+13.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity M83536/10-024L provided by its distributors.

POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.1A (COIL), 28VDC (COIL), 2800mW (COIL), 10A (CONTACT), 28VDC (CONTACT), SOCKET MOUNT
Relays, Electromagnetic, Established Reliability, DPDT, Low Level to 10 Amperes, Permanent Magnet Drive, Hermetically Sealed, All Welded, Transient Suppressed DC Coils
Relay, Dpdt, 6Vac, 10A; Contact Configuration:dpdt; Coil Voltage:28Vdc; Contact Current:10A; Product Range:fca Series; Relay Mounting:panel; Coil Type:non Latching; Contact Voltage Vac:6Vac; Relay Terminals:solder; Coil Resistance:- Rohs Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83536/10-024L.