TE Connectivity M83536/1-027M

Power/Signal Relay, DPDT, Momentary, 0.07A (Coil), 28VDC (Coil), 1960mW (Coil), 5A (Contact), 28VDC (Contact), DC...
$ 156.462
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity M83536/1-027M.

IHS

Datasheet12 pages14 years ago
Datasheet5 pages18 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2011-09-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity M83536/1-027M provided by its distributors.

Power/Signal Relay, DPDT, Momentary, 0.07A (Coil), 28VDC (Coil), 1960mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output
Electromechanical Relay DPDT 5A 28VDC 500Ohm Flange Mount
MID RANGE FCB-205 FCB-205-0127MM83536/1-027M
Contact Configuration:Dpdt; Coil Voltage:28Vdc; Contact Current:5A; Product Range:Fcb Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage Vac:-; Relay Terminals:Solder; Contact Voltage Vdc:6Vdc Rohs Compliant: No |Cii Te Connectivity M83536/1-027M.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83536/1-027M.