TE Connectivity M5852-000005-500PG

Pressure Sensor Module Gauge 0psi to 500psi Thread Mount
$ 266.532
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity M5852-000005-500PG.

IHS

Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
+3.54%

CAD Models

Download TE Connectivity M5852-000005-500PG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2021-01-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity M5852-000005-500PG provided by its distributors.

Pressure Sensor Module Gauge 0psi to 500psi Thread Mount
500PSI 4-20MA PRESS TRANSDUCER 4FT CABLE 1/4-18 NPT PRESSURE
Cross Referenced to TE SENSOR SOLUTIONS - Part TSSM5852-000005-500PG
Industrial Pressure Sensor 0psi to 500psi Gage
Piezoresistive Sensor, 0Psi Min, 499.815Psi Max, 0.25%, 4-20mA
Industrial Pressure Sensors 500PSI 4-20MA PRESS XDCR W DSPLY
PRESSURE SENSOR, ANALOGUE, 500PSI, 30V
Analog Current 3.44738MPa 12V 30V ¡À0.25
10214516-00, TE CONNECTIVITY SENSORS
PRESSURE SENSOR, ANALOGUE, 500PSI, 30V; Operating Pressure Max:500psi; Sensor Output:Current; Pressure Measurement Type:Gauge; Voltage Rating:30V; Port Style:1/4" - 18 NPT; Supply Current:30mA; Product Range:M5800 Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10214516-00