TE Connectivity M5600-000005-300PG

Wireless Pressure Transducer Gauge 14.7psig to 300psig 1/4-18 NPT Port
$ 248.322
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity M5600-000005-300PG.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages4 years ago

Master Electronics

Farnell

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+72.13%

CAD Models

Download TE Connectivity M5600-000005-300PG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity M5600-000005-300PG provided by its distributors.

Wireless Pressure Transducer Gauge 14.7psig to 300psig 1/4-18 NPT Port
Piezoresistive Sensor, GAUGE, 0Psi Min, 300Psi Max, 0.25%, 3.6, Cylindrical, Unspecified Mount
Industrial Pressure Sensor 0psi to 300psi Gage Automotive
300 psig, 1/4 male NPT Wireless Pressure Transducer
PRESSURE TRANSMITTER, 300PSI, DIGITAL; Operating Pressure Max:300psi; Sensor Output:Digital; Pressure Measurement Type:Gauge; Voltage Rating:3VDC; Port Style:1/4" - 18 NPT; Supply Current:-; Product Range:-; SVHC:No SVHC RoHS Compliant: Yes
PRESS XDCR M5600-000005-300PG Pressure Sensor Type: Wireless Pressure Transducer Pressure Type: Gauge Frequency Band: 2400 MHz Pressure: 300 psi Pressure: 20 bar Wireless Pressure Transducer Gauge 2400 MHz 300 psi | Part Number: M5600-000005-300PG | Internal Number: M5600-000005-300PG | TE Connectivity | MEAS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • M5600-000005-300PG.