TE Connectivity M5256-00000E-006BG

Pressure Sensor Module Gauge 0bar to 6bar Thread Mount
$ 134.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity M5256-00000E-006BG.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Sager Electronics

Inventory History

3 month trend:
-20.00%

Supply Chain

Country of OriginMainland China
Introduction Date2022-07-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity M5256-00000E-006BG provided by its distributors.

Pressure Sensor Module Gauge 0bar to 6bar Thread Mount
PRESSURE SENSOR, 6BAR, ANALOG, CONNECTOR;
Piezoresistive Sensor, 0Psi Min, 87Psi Max, 4-20mA
COMPACT INDUSTRIAL PRESSURE SENS
Thick Film Resistors - SMD M5200 MICROFUSED
M5256-00000E-006BG, TE CONNECTIVITY SENSORS
Pressure Sensor, 6Bar, Gauge, Current; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:M5200 Series; Port Style:1/4" - 19 Bspt; Pressure Measurement Type:Gauge; Supply Current:25Ma Rohs Compliant: Yes |Te Connectivity M5256-00000E-006BG
PRESS XDCR M5256-00000E-006BG Pressure Sensor Type: Industrial Pressure Transducer Pressure Type: Gauge Output Signal Type: 4 – 20 mA Pressure: 6 bar Supply Voltage Range: 9 – 30 V Industrial Pressure Transducer Gauge 4 – 20 mA 6 bar | Compact Industrial Pressure Transducer | Part Number: M5256-00000E-006BG | Internal Number: M5256-00000E-006BG | TE Connectivity | MEAS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty