TE Connectivity M39016/42-052L

Power/Signal Relay, 2 Form C, Dpdt-Co, 26.5Vdc (Coil), 199Mw (Coil), 1A (Contact), 28Vdc (Contact),
$ 58.36
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity M39016/42-052L.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages8 years ago

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2019-08-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity M39016/42-052L provided by its distributors.

Power/Signal Relay, 2 Form C, Dpdt-Co, 26.5Vdc (Coil), 199Mw (Coil), 1A (Contact), 28Vdc (Contact),
Signal Relay DPDT 1A 26.5VDC 3.2KOhm Through Hole
EM RLY DPDT 1A 26.5VDC 3.2KOHM TH
Coil Voltage:26.5VDC; Contact Configuration:DPDT; Contact Current:1A; Product Range:MGSD Series; Relay Mounting:Through Hole; Coil Type:DC Monostable; Relay Terminals:Solder; Contact Voltage VAC:115V; Contact Voltage VDC:28V RoHS Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39016/42-052L.