TE Connectivity M39016/18-030M

Signal Relay 26.5VDC 1A DPDT(9.5x10.4x6.35)mm THT
$ 53.98
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity M39016/18-030M.

IHS

Datasheet4 pages1 year ago
Datasheet10 pages21 years ago

Newark

Inventory History

3 month trend:
+71.10%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-04-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of TE Connectivity M39016/18-030M provided by its distributors.

Signal Relay 26.5VDC 1A DPDT(9.5x10.4x6.35)mm THT
Cross Referenced to TE CNTY AMP - Part AMP1617148-4
Military/Aerospace High Performance Relays
RELAY GEN PURPOSE DPDT 1A 26.5V
EM RLY DPDT 1A 26.5VDC 1.56KOHM TH
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.017A (Coil), 26.5VDC (Coil), 450mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Contact Configuration:dpdt; Coil Voltage:26.5Vdc; Contact Current:1A; Product Range:jmgad Series; Relay Mounting:through Hole; Coil Type:non Latching; Contact Voltage Vac:-; Relay Terminals:solder; Contact Voltage Vdc:28Vdc Rohs Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39016/18-030M.