TE Connectivity M39016/14-002M

Signal Relay 26.5VDC 2A 4PDT(15.49x15.49x8.12)mm THT
$ 718.122
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity M39016/14-002M.

IHS

Datasheet4 pages1 year ago

Master Electronics

Inventory History

3 month trend:
-31.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1617076-1
Electromechanical Relay 26.5VDC 720Ohm 2A 4PDT (15.49x15.49x8.13)mm THT Military Relay
TE Connectivity2-1617076-6
Electromechanical Relay 26.5VDC 720Ohm 2A 4PDT (15.49x15.49x8.13)mm THT Military Relay
TE Connectivity1-1617076-0
Electromechanical Relay 26.5VDC 720Ohm 2A 4PDT (26.975x15.494x8.128)mm Chassis Military Relay
Power Relay, 4Pdt, 24Vdc, 5A, Plug In; Relay Type:general Purpose; Coil Voltage
Relay,E-Mech,4PDT,Ctrl-V 24VDC,5A,250VAC/125VDC,Socket Mount,Blade Term,MYSeries
Gen-Purpose Relay, 5A, 250V, 4PDT, Blade Term, Socket Mount, Control V 24 VDC

Descriptions

Descriptions of TE Connectivity M39016/14-002M provided by its distributors.

Signal Relay 26.5VDC 2A 4PDT(15.49x15.49x8.12)mm THT
Electromechanical Relay 4PDT 2A 26.5VDC 720Ohm Through Hole
Power/Signal Relay, 4 Form C, 4PDT-CO, Momentary, 0.037A (Coil), 26.5VDC (Coil), 975mW (Coil), 2A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
Relay, 4Pdt, 28Vdc, 2A; Contact Configuration:4Pdt; Coil Voltage:26.5Vdc; Contact Current:2A; Product Range:3Sbh Series; Relay Mounting:through Hole; Coil Type:non Latching; Contact Voltage Vac:-; Relay Terminals:solder Rohs Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39016/14-002M.