TE Connectivity M39016/11-044L

Signal Relay 26.5VDC 3.3KOhm 1A DPDT(9.4x12.52)mm THT Military Relay
$ 79.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity M39016/11-044L.

IHS

Datasheet4 pages1 year ago
Datasheet9 pages21 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2004-11-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity M39016/11-044L provided by its distributors.

Signal Relay 26.5VDC 3.3KOhm 1A DPDT(9.4x12.52)mm THT Military Relay
Electromechanical Relay DPDT 1A 26.5VDC 3.3KOhm Through Hole
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.008A (Coil), 26.5VDC (Coil), 213mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Coil Voltage:26.5Vdc; Contact Configuration:dpdt; Contact Current:1A; Product Range:jms Series; Relay Mounting:through Hole; Coil Type:dc Monostable; Relay Terminals:solder; Contact Voltage Vac:115V; Contact Voltage Vdc:28V Rohs Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39016/11-044L.