TE Connectivity M323M-000004-017BG

Pressure Sensor Module Gauge 0bar to 17bar 0.5V to 4.5V Thread Mount
$ 75.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity M323M-000004-017BG.

IHS

Datasheet3 pages1 year ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity M323M-000004-017BG provided by its distributors.

Pressure Sensor Module Gauge 0bar to 17bar 0.5V to 4.5V Thread Mount
PRESSURE SENSOR, GAUGE, 17BAR, ANALOGUE; Operating Pressure Max:17bar; Sensor Output:Analogue; Pressure Measurement Type:Gauge; Voltage Rating:5V; Port Style:7/16" - 20 UNF; Supply Current:-; Product 75AH8740
Pressure Transducer, 17Bar, Gauge; Pressure Type:Gauge; Pressure Port Type:Unf Male; Operating Pressure Min:0Bar; Operating Pressure Max:17Bar; Pressure Port Size:7/16"; Transducer Connection/Termination:Cable; Voltage Rating:5V Rohs Compliant: Yes |Te Connectivity M323M-000004-017BG
PRESS XDCR M323M-000004-017BG Pressure Sensor Type: Industrial Pressure Transducer Pressure: 250 psi Pressure: 17 bar Pressure Type: Gauge Supply Voltage Range: 5 V Industrial Pressure Transducer 250 psi 17 bar Gauge | Compact Industrial Pressure Transducer | Part Number: M323M-000004-017BG | Internal Number: 20014203-07 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • M323M-000004-017BG.