TE Connectivity M3041-000005-100PG

Pressure Sensor, Transducer, 1-5V, Cylinder, 100 PSI, 1/4 in Npt, Male
$ 111.137
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity M3041-000005-100PG.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Farnell

Master Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+2.30%

CAD Models

Download TE Connectivity M3041-000005-100PG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity M3041-000005-100PG provided by its distributors.

PRESSURE SENSOR, TRANSDUCER, 1-5V, CYLINDER, 100 PSI, 1/4 IN NPT, MALE
Industrial Pressure Sensor 1V to 5V 0psi to 100psi Gage 4-Pin
Transducer, M300 Series, 100psi, 1/4-18 NPT, 1 to 5V Fixedouput, Cable
Piezoresistive Sensor, 0Psi Min, 99.905Psi Max, 0-100mV, Unspecified Mount
PRESS XDCR M3041-000005-100PG Pressure Sensor Type: Industrial Pressure Transducer Pressure: 100 psi Pressure: 6.89 bar Pressure Type: Gauge Supply Voltage Range: 5 V Industrial Pressure Transducer 100 psi 6.89 bar Gauge | Pressure Transducers And Transmitter | Part Number: M3041-000005-100PG | Internal Number: M3041-000005-100PG | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • M3041-000005-100PG.