TE Connectivity M3021-000005-500PG

Pressure Sensor, M300 Series, 500psi, 1/4-18 NPT, 100mV ouput, Cable
$ 88.428
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity M3021-000005-500PG.

IHS

Datasheet4 pages1 year ago

Master Electronics

Farnell

Component Distributors Inc.

Future Electronics

Inventory History

3 month trend:
-12.71%

CAD Models

Download TE Connectivity M3021-000005-500PG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity M3021-000005-500PG provided by its distributors.

Pressure Sensor, M300 Series, 500psi, 1/4-18 NPT, 100mV ouput, Cable
Industrial Pressure Sensor 0V to 0.02V 0psi to 500psi Gage 4-Pin
Piezoresistive Sensor, 0Psi Min, 499.815Psi Max, 0-100mV, Unspecified Mount
PRESSURE SENSOR, 500PSI, 1/4"-18 NPT; Op; PRESSURE SENSOR, 500PSI, 1/4"-18 NPT; Operating Pressure Max:500psi; Sensor Output:Analogue; Pressure Measurement Type:Gauge; Voltage Rating:5VDC; Port Style:1/4" - 18 NPT; Supply Current:3.5mA; Product Range:MSP300 Series
PRESS XDCR M3021-000005-500PG Pressure Sensor Type: Industrial Pressure Transducer Pressure: 500 psi Pressure: 34.47 bar Pressure Type: Gauge Supply Voltage Range: 5 V Industrial Pressure Transducer 500 psi 34.47 bar Gauge | Pressure Transducers And Transmitter | Part Number: M3021-000005-500PG | Internal Number: M3021-000005-500PG | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty