TE Connectivity M3021-000005-100PG

Pressure Sensor, M300 Series, 100psi, 1/4-18 NPT, 100mV ouput, Cable
$ 82.35
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity M3021-000005-100PG.

IHS

Datasheet4 pages1 year ago

Master Electronics

element14 APAC

Component Distributors Inc.

Sager Electronics

Inventory History

3 month trend:
+0.21%

CAD Models

Download TE Connectivity M3021-000005-100PG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2021-04-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity M3021-000005-100PG provided by its distributors.

Pressure Sensor, M300 Series, 100psi, 1/4-18 NPT, 100mV ouput, Cable
Industrial Pressure Sensor 0V to 0.02V 0psi to 100psi Gage 4-Pin
Piezoresistive Sensor, 0Psi Min, 99.905Psi Max, 0-100mV, Unspecified Mount
PRESSURE SENSOR, 100PSI, 1/4"-18 NPT; Operating Pressure Max: 100psi; Sensor Output Type: Analogue; Pressure Measurement Type: Gauge; Voltage Rating: 5VDC; Port Style: 1/4" - 18 NPT; Supply Current: 3.5mA; 97W1313
PRESSURE TRANSMITTER, GAUGE, 0-100PSI; Pressure Type:Gauge; Pressure Port Type:NPT; Operating Pressure Min:0psi; Operating Pressure Max:100psi; Pressure Port Size:1/4"-18; Transducer Connection / Termination:Cable; Output Interface:-RoHS Compliant: Yes
PRESS XDCR M3021-000005-100PG Pressure Sensor Type: Industrial Pressure Transducer Pressure Type: Gauge Output Signal Type: 0 – 100 mV Pressure: 100 psi Pressure: 6.89 bar Industrial Pressure Transducer Gauge 0 – 100 mV 100 psi | Pressure Transducer With Cable | Part Number: M3021-000005-100PG | Internal Number: M3021-000005-100PG | TE Connectivity | MEAS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • M3021-000005-100PG.