TE Connectivity LSAW-2C-24B

Electromechanical Relay DPDT 2A 26.5VDC 1KOhm Through Hole
$ 774.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LSAW-2C-24B.

IHS

Datasheet4 pages1 year ago

Master Electronics

CAD Models

Download TE Connectivity LSAW-2C-24B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2003-10-28
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity5-1617090-5
Relay Military-Aerospace Low Signal DPDT 2A 26.5VDC 1kOhm Solder Hook Chassis Mount
TE Connectivity5-1617090-5
Relay Military-Aerospace Low Signal DPDT 2A 26.5VDC 1kOhm Solder Hook Chassis Mount
TE Connectivity2-1617072-2
Electromechanical Relay DPDT 2A 26.5VDC 1.35KOhm Through Hole

Descriptions

Descriptions of TE Connectivity LSAW-2C-24B provided by its distributors.

Electromechanical Relay DPDT 2A 26.5VDC 1KOhm Through Hole
LSAW-2C-24B = 1/2 LATCH 2 POLE
Low Signal Relays - PCB LSAW-2C-24B = 1/2 LATCH 2 POLE
RF Relay, 2 Form C, DPDT-CO, Latched, 0.027A (Coil), 26.5VDC (Coil), 702mW (Coil), 2A (Contact), 28VDC (Contact), 1000MHz, DC Input, AC/DC Output, Panel Mount
Special Order: LSAW-2C-24B = 1/2 LATCH 2 POLE Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Polarized, Bistable, Latching Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 2 A General Purpose Signal Relay DC Polarized, Bistable, Latching 2 Form C DPDT-CO | Dpdt Ls Latching Relay: Magnetic-Latched & Half-Size Relay | Part Number: LSAW-2C-24B | Internal Number: 1617091-2 | Special Order: LSAW-2C-24B = 1/2 LATCH 2 POLE Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Polarized, Bistable, Latching Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 2 A General Purpose Signal Relay DC Polarized, Bistable, Latching 2 Form C DPDT-CO | Dpdt Ls Latching Relay: Magnetic-Latched & Half-Size Relay | Part# LSAW-2C-24B | CII

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1617091-2
  • LSAW2C24B