Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity LR1F6R2

Res, 6R2, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F6R2
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR1F6R2.

TE Connectivity

Datasheet3 pages15 years ago
Technical Drawing1 page16 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-2.63%

CAD Models

Download TE Connectivity LR1F6R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityLR1F5R6
Res, 5R6, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F5R6
TE ConnectivityLR1F6R8
Res, 6R8, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F6R8
Stackpole ElectronicsRNF14FTD6R81
Fixed Resistor, Metal Film, 0.25W, 6.81ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J6R8
Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR50J6R8
Stackpole ElectronicsCFM12JT6R20
Fixed Resistor, Carbon Film, 0.5W, 6.2ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT6R20
Fixed Resistor, Carbon Film, 0.25W, 6.2ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivityLR1F6R8
Res, 6R8, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F6R8
TE ConnectivityLR1F5R6
Res, 5R6, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F5R6
Fixed Resistor, Thin Film, 0.6W, 6.8ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 5.9ohm, 350V, 1% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF14JB6R20
Fixed Resistor, Carbon Film, 0.25W, 6.2ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity LR1F6R2 provided by its distributors.

Res, 6R2, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F6R2
Fixed Resistor, Thin Film, 0.6W, 6.2ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
RESISTOR, METAL FILM, RES 6.2 OHMS, PWR-RTG 0.6 W, TOL 1%, AXIAL
Res Metal Film 6.2 Ohm 1% 3/5W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Special Order: LR1 1% 6R2 Resistance Value: 6.2 Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 6.2 Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F6R2 | Internal Number: 1622557-1 | Alias Number: LR1F6R2JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622557-1