RES, 6R8, 5%, 500MW, AXIAL, CARBON FILM; Resistance: 6.8ohm; Product Range: CFR Series; Power Rating: 500mW; Resistance Tolerance: ± 5%; Resistor Case Style: Axial L; Available until stocks are exhausted Alternative available
Special Order: CFR50 5% 6R8 Resistance Value: 6.8 Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .5 W Through-Hole Resistor | 6.8 Ω Carbon Film General Purpose Resistor | Part Number: CFR50J6R8 | Internal Number: 6-1623933-0 | Alias Number: CFR50J6R8JIT | TE Connectivity | NEOHM
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
TYCO
Tyco Electronics
TE CONN
TYC
TE CONNECT
TE CONNECTIVITY LTD
TE Connectivity Aerospace Defense and Marine
TYCO ELECTRONICS CORPORATION
TE Connectivity Measurement Specialties
TYCO ELECTRO
TYCO ELEC
TYCO ELECTRONICS CORP
TE Connectivity Passive Product
TYCO ELECTRONIC
TE Application Tooling
TYCO ELECT
TYCO ELE
TE CONNECTIVITY (TYCO)
TE CONNECTIVITY SENSORS
TE SENSOR SOLUTIONS
TE CONNECTIV
TE (Tyco)
TE Connectivity Solutions GmbH
TE Connectivity /CGS Brand
TYCO POWER SYSTEMS
Tyco Electronics
TE
TE Connectivty
Part Number Aliases
This part may be known by these alternate part numbers: