TE Connectivity LR1F6R8

Res, 6R8, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F6R8
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR1F6R8.

Newark

Datasheet4 pages2 years ago

Master Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.98%

CAD Models

Download TE Connectivity LR1F6R8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityLR1F6R2
Res, 6R2, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F6R2
Stackpole ElectronicsRNF14FTD6R81
Fixed Resistor, Metal Film, 0.25W, 6.81ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J6R8
Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR50J6R8
TE Connectivity / AMP6-1623931-8
CFR25 SERIES AXIAL CARBON FILM RESISTOR 6.8OHMS +/-5% 0.33W 0 - +200PPM/DEGC
Stackpole ElectronicsCFM14JT6R80
Fixed Resistor, Carbon Film, 0.25W, 6.8ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT6R80
Fixed Resistor, Carbon Film, 0.5W, 6.8ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivityLR1F6R2
Res, 6R2, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F6R2
Fixed Resistor, Thin Film, 0.6W, 6.8ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 7.15ohm, 350V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity LR1F6R8 provided by its distributors.

Res, 6R8, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F6R8
Fixed Resistor, Thin Film, 0.6W, 6.8ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
RESISTOR, METAL FILM, RES 6.8 OHMS, PWR-RTG 0.6 W, TOL 1%, AXIAL
Res Metal Film 6.8 Ohm 1% 3/5W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Special Order: LR1 1% 6R8 Resistance Value: 6.8 Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 6.8 Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F6R8 | Internal Number: 1622558-1 | Alias Number: LR1F6R8JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622558-1