Descriptions of TE Connectivity LR1F510R provided by its distributors.
Fixed Resistor, Thin Film, 0.6W, 510ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR LR Neohm 0.091Diax0.244L 2.30mmx6.20mm 0.6W 510Ohm ±50ppm/C
RESISTOR, METAL FILM, RES 10 OHMS, PWR-RTG 0.6 W, TOL 1%, AXIAL
Res Metal Film 510 Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
TE Connectivity 1622508-1 RES 510 Ohm 1 Percent 0.6W Axial
LR1 Series 510 Ohms ±1 % 0.6 W Thin Film Through Hole Fixed Resistor
Metal film resistor, 510 Ω, 0.6 W, ±1 %, 1622508-1
RES, 510R, 1%, 600MW, AXIAL, METAL FILM; Resistance:510ohm; Product Range:LR Series; Power Rating:600mW; Resistance Tolerance:± 1%; Resistor Case
510 Ω, Thin Film, General Purpose Resistor Resistor, 1 %, 6.2 x 2.3 mm, 2 Termination, Ammo Packed, Resistance Class Up to 1kΩ, .6 W, Neohm LR
Special Order: LR1 1% 510R Resistance Value: 510 Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 510 Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F510R | Internal Number: 1622508-1 | Alias Number: LR1F510RJIT | TE Connectivity | NEOHM