TE Connectivity LR1F150R

Res, 150R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F150R
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR1F150R.

Newark

Datasheet4 pages5 years ago

TE Connectivity

IHS

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+41.09%

CAD Models

Download TE Connectivity LR1F150R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1622328-1
Res, 160R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F160R
Stackpole ElectronicsRNF14FBC150R
Fixed Resistor, Metal Film, 0.25W, 150ohm, 250V, 1% +/-Tol, Through Hole Mount
TE ConnectivityLR0204F150R
Res, 150R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F150R
Stackpole ElectronicsRNF14FTD150R
Fixed Resistor, Metal Film, 0.25W, 150ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1623932-4
Fixed Resistor, Thin Film, 0.5W, 150ohm, 350V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT150R
Fixed Resistor, Carbon Film, 0.5W, 150ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-150R
Fixed Resistor, Metal Film, 0.6W, 150ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-162R
Fixed Resistor, Metal Film, 0.6W, 162ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD162R
Fixed Resistor, Metal Film, 0.25W, 162ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J150R
Res, 150R, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J150R

Descriptions

Descriptions of TE Connectivity LR1F150R provided by its distributors.

Res, 150R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F150R
Fixed Resistor, Thin Film, 0.6W, 150ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR LR Neohm 0.091Diax0.244L 2.30mmx6.20mm 0.6W 150Ohm ±50ppm/C
RESISTOR, METAL FILM, RES 150 OHMS, PWR-RTG 0.6 W, TOL 1%, AXIAL
Res Metal Film 150 Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
LR1 Series 150 Ohms ±1 % 0.6 W Thin Film Through Hole Fixed Resistor
RES, 150R, 1%, 600MW, AXIAL, METAL FILM; Resistance:150ohm; Product Range:LR Series; Power Rating:600mW; Resistance Tolerance:± 1%; Resistor Case
LR1 1% 150R Resistance Value: 150 Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 150 Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F150R | Internal Number: 1622321-1 | Alias Number: LR1F150RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622321-1
  • 16223211
  • LR1F 150R