TE Connectivity CFR25J150R

Res, 150R, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J150R
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR25J150R.

Newark

Datasheet4 pages2 years ago

Master Electronics

JRH Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+10.55%

CAD Models

Download TE Connectivity CFR25J150R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityCFR16J150R
Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR16J150R
Stackpole ElectronicsCF14JB150R
Fixed Resistor, Carbon Film, 0.25W, 150ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JB150R
Fixed Resistor, Carbon Film, 0.5W, 150ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT150R
Fixed Resistor, Carbon Film, 0.25W, 150ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT150R
Fixed Resistor, Carbon Film, 0.125W, 150ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-150R
150 Ohm ±5 % 0.25 W Through Hole Axial Carbon Film Resistor
Yageo GroupMF0207FTE52-150R
Fixed Resistor, Metal Film, 0.6W, 150ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F150R
Fixed Resistor, Thin Film, 0.6W, 150ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR25J150R provided by its distributors.

Res, 150R, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J150R
Res Carbon Film 150 Ohm 5% 1/3W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Axial FIXED RESISTOR CFR25Neohm 0.098Diax0.268L 2.50mmx6.80mm 0.333W 1/3W 150Ohm 0/ -450ppm/C
Fixed Resistor, Thin Film, 0.33W, 150ohm, 250V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Special Order: CFR25 5% 150R Resistance Value: 150 Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .33 W Through-Hole Resistor | 150 Ω Carbon Film General Purpose Resistor | Part Number: CFR25J150R | Internal Number: 1-1623930-8 | Alias Number: CFR25J150RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623930-8