Stackpole Electronics RNF14FTD11K5

Fixed Resistor, Metal Film, 0.25W, 11500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNF14FTD11K5.

IHS

Datasheet8 pages3 years ago

Future Electronics

Stackpole Electronics

Master Electronics

Inventory History

3 month trend:
-22.16%

CAD Models

Download Stackpole Electronics RNF14FTD11K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.026
Stock
89,816
10,967
Authorized Distributors
6
3
Resistance
11.5 kΩ
11.5 kΩ
Mount
Axial, Through Hole
-
Case/Package
Conformal
Axial
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2011-02-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE ConnectivityLR0204F12K
Res, 12K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F12K
TE ConnectivityLR1F11K
Res, 11K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F11K
Yageo GroupMF0207FTE52-12K
Fixed Resistor, Metal Film, 0.6W, 12000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-12K1
Fixed Resistor, Metal Film, 0.6W, 12100ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F12K
Res, 12K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F12K

Descriptions

Descriptions of Stackpole Electronics RNF14FTD11K5 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 11500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
RNF14 Series 11.5 kO ±1% 0.25 W ±100 ppm/°C Conformal Axial Metal Film Resistor
Res Metal Film 11.5K Ohm 1% 0.25W(1/4W) ±100ppm/C Conformal Coated AXL T/R
11.5KΩ ±1% 250mW ±100ppm/℃ Plugins Through hole mounting 6.35mm(Length)

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)