TE Connectivity LR0204F12K

Res, 12K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F12K
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR0204F12K.

Newark

Datasheet4 pages2 years ago

TE Connectivity

Master Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+4.56%

CAD Models

Download TE Connectivity LR0204F12K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Stackpole ElectronicsRNF14FTD12K4
Fixed Resistor, Metal Film, 0.25W, 12400ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD12K7
Fixed Resistor, Metal Film, 0.25W, 12700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J13K
Through Hole Carbon Film Resistor, Cfr Series, 13 Kohm, 250 Mw, - 5%, 200 V, Axial Leaded
Stackpole ElectronicsCFM14JT12K0
Res Carbon Film 12K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsRNF14FTD11K3
11.3k Ohm ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, S
Stackpole ElectronicsRNF14FTD11K5
Fixed Resistor, Metal Film, 0.25W, 11500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD12K1
Fixed Resistor, Metal Film, 0.25W, 12100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-12K
Fixed Resistor, Metal Film, 0.6W, 12000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F12K
Res, 12K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F12K
TE ConnectivityLR1F11K
Res, 11K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F11K

Descriptions

Descriptions of TE Connectivity LR0204F12K provided by its distributors.

Res, 12K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F12K
Fixed Resistor, Thin Film, 0.25W, 12000Ohm, 200V, 1% +/-Tol, -100, 100Ppm/Cel, Through Hole Mount,
Res Metal Film 12K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RES, 12K, 1%, 250MW, AXIAL, METAL FILM; Resistance:12kohm; Product Range:LR Series; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case
Special Order: LR0204 1% 12K Resistance Value: 12K Ω Element Type: Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0204 Through-Hole Resistor | 12K Ω Thin Film General Purpose Resistor 1 % | Part Number: LR0204F12K | Internal Number: 1614987-1 | Alias Number: LR0204F12KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1614987-1