TE Connectivity LR1F120K

Res, 120K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F120K
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR1F120K.

Newark

Datasheet4 pages2 years ago

JRH Electronics

IHS

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-9.50%

CAD Models

Download TE Connectivity LR1F120K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Stackpole ElectronicsRNF14FBC110K
Fixed Resistor, Metal Film, 0.25W, 110000ohm, 250V, 1% +/-Tol, Through Hole Mount
TE ConnectivityCFR16J120K
Res Carbon Film 120K Ohm 5% 0.25W(1/4W) -700ppm/C to 0ppm/C AXL Ammo
Stackpole ElectronicsCF12JT120K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 120kOhm 0.5W 1/2W
Stackpole ElectronicsRNF14FTD110K
Fixed Resistor, Metal Film, 0.25W, 110000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J120K
Res, 120K, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J120K
Yageo GroupMF0207FTE52-120K
Fixed Resistor, Metal Film, 0.6W, 120000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F121K
Fixed Resistor, Thin Film, 0.6W, 121000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-121K
Fixed Resistor, Metal Film, 0.6W, 121000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-110K
Fixed Resistor, Metal Film, 0.6W, 110000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F120K
Res, 120K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F120K

Descriptions

Descriptions of TE Connectivity LR1F120K provided by its distributors.

Res, 120K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F120K
Fixed Resistor, Thin Film, 0.6W, 120000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR LR Neohm 0.091Diax0.244L 2.30mmx6.20mm 0.6W 120kOhm ±50ppm/C
RESISTORS METAL FILM RES 120 KILOHMS PWR-RTG 0.6 W TOL 1%AXIAL LR NEOHM SERIES
Res Metal Film 120K Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
120KΩ ±1% 600mW ±50ppm/℃ DIP Through hole mounting 6.2mm(Length)
RES, 120K, 1%, 600MW, AXIAL, METAL FILM; Resistance:120kohm; Product Range:LR Series; Power Rating:600mW; Resistance Tolerance:± 1%; Resistor Case
Special Order: LR1 1% 120K Resistance Value: 120K Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 120K Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F120K | Internal Number: 1622307-1 | Alias Number: LR1F120KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622307-1
  • 16223071