Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stackpole Electronics CF12JT120K

CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 120kOhm 0.5W 1/2W
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics CF12JT120K.

IHS

Datasheet10 pages3 years ago

Stackpole Electronics

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-3.10%

CAD Models

Download Stackpole Electronics CF12JT120K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.04
Stock
96,029
24,010
Authorized Distributors
6
6
Resistance
120 kΩ
120 kΩ
Mount
Axial, Through Hole
Axial, Through Hole
Case/Package
Conformal
Axial
Tolerance
5 %
5 %
Power Rating
500 mW
500 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
-850 ppm/°C
-850 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityCFR16J120K
Res Carbon Film 120K Ohm 5% 0.25W(1/4W) -700ppm/C to 0ppm/C AXL Ammo
TE ConnectivityCFR25J120K
Res Carbon Film 120K Ohm 5% 0.33W(1/3W) -700ppm/C to 0ppm/C Epoxy Resin AXL Ammo
Stackpole ElectronicsCF14JT120K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 120kOhm 0.25W 1/4W
Yageo GroupCFR-25JT-52-120K
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 120kOhm 0/ -700ppm/C
Fixed Resistor, Metal Film, 0.4W, 120000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J120K
Res Carbon Film 120K Ohm 5% 0.25W(1/4W) -700ppm/C to 0ppm/C AXL Ammo

Descriptions

Descriptions of Stackpole Electronics CF12JT120K provided by its distributors.

CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 120kOhm 0.5W 1/2W
CF Series 0.5 W 120 kOhm ±5 % 0/-850ppm/°C Axial Lead Carbon Film Resistor
Res Carbon Film 120K Ohm 5% 0.5W(1/2W) -850ppm/°C to 0ppm/°C Conformal AXL T/R
Fixed Resistor, Carbon Film, 0.5W, 120000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount
120KΩ ±5% 500mW -850ppm/℃~0ppm/℃ Plugins Through hole mounting 8.5mm(Length)

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)