TE Connectivity LR1F121K

Fixed Resistor, Thin Film, 0.6W, 121000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR1F121K.

TE Connectivity

Datasheet3 pages15 years ago
Technical Drawing1 page16 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
-0.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

TE Connectivity / AMP1-1622304-2
Fixed Resistor, Thin Film, 0.6W, 118000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F120K
Fixed Resistor, Thin Film, 0.6W, 120000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F110K
Res, 110K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F110K
Stackpole ElectronicsRNF14FBC110K
Fixed Resistor, Metal Film, 0.25W, 110000ohm, 250V, 1% +/-Tol, Through Hole Mount
Stackpole ElectronicsRNF18FTD121K
Fixed Resistor, Metal Film, 0.125W, 121000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD121K
Fixed Resistor, Metal Film, 0.25W, 121000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-121K
Fixed Resistor, Metal Film, 0.6W, 121000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-110K
Fixed Resistor, Metal Film, 0.6W, 110000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-120K
Fixed Resistor, Metal Film, 0.6W, 120000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F120K
Res, 120K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F120K

Descriptions

Descriptions of TE Connectivity LR1F121K provided by its distributors.

Fixed Resistor, Thin Film, 0.6W, 121000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res, 121K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F121K
Res Metal Film 121K Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Special Order: LR1 1% 121K Resistance Value: 121K Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 121K Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F121K | Internal Number: 1622308-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622308-5