Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity LR0204F120K

Res, 120K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F120K
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR0204F120K.

Newark

Datasheet4 pages2 years ago

TE Connectivity

Master Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-0.10%

CAD Models

Download TE Connectivity LR0204F120K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity / AMP1614991-1
Res, 130K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F130K
Stackpole ElectronicsRNF14FTD121K
Fixed Resistor, Metal Film, 0.25W, 121000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD127K
Fixed Resistor, Metal Film, 0.25W, 127000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD113K
Fixed Resistor, Metal Film, 0.25W, 113000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1622304-2
Fixed Resistor, Thin Film, 0.6W, 118000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J120K
Res Carbon Film 120K Ohm 5% 0.33W(1/3W) -700ppm/C to 0ppm/C Epoxy Resin AXL Ammo
Stackpole ElectronicsRNF14FTD110K
Fixed Resistor, Metal Film, 0.25W, 110000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD121K
Fixed Resistor, Metal Film, 0.125W, 121000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD130K
Fixed Resistor, Metal Film, 0.25W, 130000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR1F121K
Fixed Resistor, Thin Film, 0.6W, 121000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J120K
Res Carbon Film 120K Ohm 5% 0.25W(1/4W) -700ppm/C to 0ppm/C AXL Ammo
TE ConnectivityCFR25J120K
Res Carbon Film 120K Ohm 5% 0.33W(1/3W) -700ppm/C to 0ppm/C Epoxy Resin AXL Ammo

Descriptions

Descriptions of TE Connectivity LR0204F120K provided by its distributors.

Res, 120K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F120K
Fixed Resistor, Thin Film, 0.25W, 120000Ohm, 200V, 1% +/-Tol, -100, 100Ppm/Cel, Through Hole Mount,
Res Metal Film 120K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
120K Ω, Thin Film, General Purpose Resistor Resistor, 1 %, 3.5 x 2 mm, 2 Termination, 0204, Ammo Packed, Resistance Class 1kΩ – 1MΩ, .25 W, Neohm LR
Special Order: LR0204 1% 120K Resistance Value: 120K Ω Element Type: Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0204 Through-Hole Resistor | 120K Ω Thin Film General Purpose Resistor 1 % | Part Number: LR0204F120K | Internal Number: 1614985-1 | Alias Number: LR0204F120KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1614985-1