TE Connectivity LR0204F16R

Fixed Resistor, Thin Film, 0.25W, 16ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR0204F16R.

IHS

Datasheet4 pages3 years ago

TE Connectivity

Master Electronics

Electro Sonic

Farnell

CAD Models

Download TE Connectivity LR0204F16R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity / AMP1622165-1
Fixed Resistor, Thin Film, 0.25W, 15ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Stackpole ElectronicsRNF14FTD16R5
Fixed Resistor, Metal Film, 0.25W, 16.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD15R4
Fixed Resistor, Metal Film, 0.25W, 15.4ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623927-5
Through Hole Carbon Film Resistor, CFR Series, 15 ohm, 250 mW, - 5%, 200 V, Axial Leaded
Stackpole ElectronicsCFM14JT16R0
Fixed Resistor, Carbon Film, 0.25W, 16ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J15R
Through Hole Carbon Film Resistor, Cfr Series, 15 Ohm, 330 Mw, - 5%, 250 V, Axial Leaded

Descriptions

Descriptions of TE Connectivity LR0204F16R provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 16ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Res Metal Film 16 Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Through-Hole Resistors, General Purpose Resistor, 3.5 x 2 mm, 2 Termination, 0204, Ammo Packed, 1 %, Thin Film, Resistance Class Up to 1kΩ, Neohm LR
RES, 16R, 1%, 250MW, AXIAL, METAL FILM; Resistance: 16ohm; Product Range: LR Series; Power Rating: 250mW; Resistance Tolerance: ± 1%; Resistor Case Style: Axial Leaded; Voltage Rating: 200V; Resistor Element Material: Metal Fil
Special Order: LR0204 1% 16R Resistance Value: 16 Ω Element Type: Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0204 Through-Hole Resistor | 16 Ω Thin Film General Purpose Resistor 1 % | Part Number: LR0204F16R | Internal Number: 1622170-1 | Alias Number: LR0204F16RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622170-1