TE Connectivity CFR16J150R

Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR16J150R
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR16J150R.

IHS

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+50.62%

CAD Models

Download TE Connectivity CFR16J150R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Stackpole ElectronicsCF14JB150R
Fixed Resistor, Carbon Film, 0.25W, 150ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JB150R
Fixed Resistor, Carbon Film, 0.5W, 150ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT150R
Fixed Resistor, Carbon Film, 0.25W, 150ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT150R
Fixed Resistor, Carbon Film, 0.25W, 150ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-150R
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 150Ohm -350/ +500ppm/C
Yageo GroupCFR-12JB-52-150R
Axial FIXED RESISTOR CFR 0.075Diax0.134L 1.90mmx3.40mm 0.167W 1/6W 150Ohm -350/ +500ppm/C
Stackpole ElectronicsCFM14JT160R
Fixed Resistor, Carbon Film, 0.25W, 160ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT160R
Fixed Resistor, Carbon Film, 0.125W, 160ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-150R
Fixed Resistor, Metal Film, 0.25W, 150ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR16J150R provided by its distributors.

Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR16J150R
CFR16 SERIES AXIAL CARBON FILM RESISTOR 150OHMS +/-5% 0.25W -1200 - 0PPM/DEGC
Axial FIXED RESISTOR CFR16Neohm 0.073Diax0.138L 1.85mmx3.50mm 0.25W 1/4W 150Ohm 0/ -450ppm/C
Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Res Carbon Film 150 Ohm 5% 0.25W(1/4W) -450ppm/C to 0ppm/C AXL Ammo
Carbon Film Resistors - Through Hole CFR16 5% 150R
RES, 150R, 5%, 250MW, AXIAL, CARBON FILM; Resistance: 150ohm; Product Range: CFR Series; Power Rating: 250mW; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 200V; Resistor Element Material: Carbo
Special Order: CFR16 5% 150R Resistance Value: 150 Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .25 W Through-Hole Resistor | 150 Ω Carbon Film General Purpose Resistor | Part Number: CFR16J150R | Internal Number: 1-1623927-3 | Alias Number: CFR16J150RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623927-3