TE Connectivity CFR16J13K

Through Hole Carbon Film Resistor, Cfr Series, 13 Kohm, 250 Mw, - 5%, 200 V, Axial Leaded
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for CFR16J13K. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR16J13K.

IHS

Datasheet4 pages11 years ago

TE Connectivity

Master Electronics

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2009-09-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-10-15
LTD Date2017-12-15

Related Parts

Stackpole ElectronicsCF14JT13K0
Res Carbon Film 13K Ohm 5% 0.25W(1/4W) -500ppm/°C to 0ppm/°C Conformal AXL T/R
Stackpole ElectronicsCF18JT13K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 13kOhm 0.125W 1/8W
Stackpole ElectronicsCFM14JT13K0
Res Carbon Film 13K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
TE ConnectivityLR0204F12K
Res, 12K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F12K

Descriptions

Descriptions of TE Connectivity CFR16J13K provided by its distributors.

Through Hole Carbon Film Resistor, Cfr Series, 13 Kohm, 250 Mw, - 5%, 200 V, Axial Leaded
Fixed Resistor, Carbon Film, 0.25W, 13000ohm, 200V, 5% +/-Tol, -450,0ppm/Cel, Through Hole Mount
RES, 13K, 5%, 250MW, AXIAL, CARBON FILM
RES, 13K, 5%, 250MW, AXIAL, CARBON FILM; Resistance: 13kohm; Product Range: CFR Series; Power Rating: 250mW; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 200V; Resistor Element Material: Carbon Film; Temperature Coefficient: -450ppm/°C to 0ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jun-2015)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty