Stackpole Electronics RNF14FTD12K1

Fixed Resistor, Metal Film, 0.25W, 12100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNF14FTD12K1.

IHS

Datasheet8 pages3 years ago

Stackpole Electronics

Master Electronics

Inventory History

3 month trend:
-40.72%

CAD Models

Download Stackpole Electronics RNF14FTD12K1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2011-02-28
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE ConnectivityLR0204F12K
Res, 12K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F12K
TE Connectivity / AMP1614997-1
Res, 13K3, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F13K3
Stackpole ElectronicsRNF12FBD12K7
Fixed Resistor, Metal Film, 0.5W, 12700ohm, 350V, 1% +/-Tol, Through Hole Mount
Yageo GroupMF0207FTE52-12K1
Fixed Resistor, Metal Film, 0.6W, 12100ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F11K
Res, 11K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F11K
Yageo GroupMF0207FTE52-12K
Fixed Resistor, Metal Film, 0.6W, 12000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Stackpole Electronics RNF14FTD12K1 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 12100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
RNF FIXED RESISTOR Axial Through Hole Resistor ±1% ±100ppm/C 12.1kOhm 0.25W 1/4W
RES, MF, 1/4W, 12.1 Kohm, 1%, 100 ppm
Res Metal Film 12.1K Ohm 1% 0.25W(1/4W) ±100ppm/C Conformal Coated AXL T/R
Chip Resistor, TH, 12.1kΩ ±1% 250mW ±100ppm/°C, 6.35mm L

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)