TE Connectivity CFR25J10R

Fixed Resistor, Carbon Film, 0.33W, 10ohm, 250V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR25J10R.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages20 years ago

Master Electronics

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.41%

CAD Models

Download TE Connectivity CFR25J10R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

TE ConnectivityCFR16J10R
Res, 10R, 0.25W, Axial, Carbon Film; |Te Connectivity Neohm CFR16J10R
Stackpole ElectronicsCF12JB10R0
Fixed Resistor, Carbon Film, 0.5W, 10ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JB10R0
Fixed Resistor, Carbon Film, 0.25W, 10ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT10R0
Fixed Resistor, Carbon Film, 0.25W, 10ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-10R
Fixed Resistor, Carbon Film, 0.25W, 10ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Yageo GroupCFR-50JT-52-10R
Fixed Resistor, Carbon Film, 0.5W, 10ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT10R0
Fixed Resistor, Carbon Film, 0.125W, 10ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT10R0
Fixed Resistor, Carbon Film, 0.5W, 10ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR25J10R provided by its distributors.

Fixed Resistor, Carbon Film, 0.33W, 10ohm, 250V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Res, 10R, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J10R
RESISTOR, CARBON FILM, RES 10 OHMS, PWR-RTG 0.33 W, TOL 5%, AXIAL
Res Carbon Film 10 Ohm 5% 1/3W Conformal AXL Thru-Hole Ammo Pack
RES, 10R, 5%, 330MW, AXIAL, CARBON FILM; Resistance: 10ohm; Product Range: CFR Series; Power Rating: 330mW; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 250V; Resistor Element Material: Carbon Film; Temperature Coefficient: ± 350ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)
Special Order: CFR25 5% 10R Resistance Value: 10 Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .33 W Through-Hole Resistor | 10 Ω Carbon Film General Purpose Resistor | Part Number: CFR25J10R | Internal Number: 1623930-5 | Alias Number: CFR25J10RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623930-5
  • CFR25 J 10R