TE Connectivity LR1F10R

Fixed Resistor, Thin Film, 0.6W, 10ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR1F10R.

JRH Electronics

Datasheet4 pages5 years ago
Datasheet3 pages15 years ago

IHS

Newark

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+19.86%

CAD Models

Download TE Connectivity LR1F10R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

TE Connectivity / AMP1622306-1
Res, 11R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F11R
TE Connectivity / AMP1622597-1
Fixed Resistor, Thin Film, 0.6W, 9.1ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD10R0
Fixed Resistor, Metal Film, 0.25W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF12FTD10R0
Fixed Resistor, Metal Film, 0.5W, 10ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF12FBD10R0
Fixed Resistor, Metal Film, 0.5W, 10ohm, 350V, 1% +/-Tol, Through Hole Mount
TE ConnectivityCFR16J10R
Res, 10R, 0.25W, Axial, Carbon Film; |Te Connectivity Neohm CFR16J10R

Descriptions

Descriptions of TE Connectivity LR1F10R provided by its distributors.

Fixed Resistor, Thin Film, 0.6W, 10ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
RESISTOR, METAL FILM, RES 10 OHMS, PWR-RTG 0.6 W, TOL 1%, AXIAL
Res Metal Film 10 Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RES, 10R, 1%, 600MW, AXIAL, METAL FILM;
RES, 10R, 1%, 600MW, AXIAL, METAL FILM; Resistance:10ohm; Product Range:LR Series; Power Rating:600mW; Resistance Tolerance:± 1%; Resistor Case
LR1 1% 10R Resistance Value: 10 Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 10 Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F10R | Internal Number: 1622302-1 | Alias Number: LR1F10RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622302-1
  • 16223021