TE Connectivity CFR16J10R

Res, 10R, 0.25W, Axial, Carbon Film; |Te Connectivity Neohm CFR16J10R
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR16J10R.

element14 APAC

Datasheet4 pages11 years ago

Farnell

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.16%

CAD Models

Download TE Connectivity CFR16J10R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

Stackpole ElectronicsCF14JB10R0
Fixed Resistor, Carbon Film, 0.25W, 10ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J10R
Fixed Resistor, Carbon Film, 0.33W, 10ohm, 250V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT10R0
Fixed Resistor, Carbon Film, 0.25W, 10ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT10R0
Fixed Resistor, Carbon Film, 0.125W, 10ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F10R
Res, 10R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F10R

Descriptions

Descriptions of TE Connectivity CFR16J10R provided by its distributors.

Res, 10R, 0.25W, Axial, Carbon Film; |Te Connectivity Neohm CFR16J10R
Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
CFR16 SERIES AXIAL CARBON FILM RESISTOR 10OHMS +/-5% 0.25W
Res Carbon Film 10 Ohm 5% 1/4W Conformal AXL Thru-Hole Ammo Pack
Special Order: CFR16 5% 10R Resistance Value: 10 Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .25 W Through-Hole Resistor | 10 Ω Thin Film General Purpose Resistor | Part Number: CFR16J10R | Internal Number: 1623927-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623927-5
  • 1623927-5.
  • CFR16J10R.