TE Connectivity LM31-00000F-001PG

Industrial Pressure Sensor 0.5V to 4.5V 0psi to 1psi Gage 3-Pin
$ 208.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LM31-00000F-001PG.

IHS

Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

Newark

Future Electronics

Inventory History

3 month trend:
-25.00%

CAD Models

Download TE Connectivity LM31-00000F-001PG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-01-17
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity LM31-00000F-001PG provided by its distributors.

Industrial Pressure Sensor 0.5V to 4.5V 0psi to 1psi Gage 3-Pin
SENSOR;NISO, LP, GA,12" CABLE, LVL MSTR;PRESSURE;LM31-00000F-001PG
Pressure Sensor; Sensing Accuracy:0.25%; Operating Pressure Max:1psi; Sensor Output:Voltage; Port Size:1/2"; Port Style:NPT; Pressure Measure Type:Gage; Sensor Terminals:Cable; Accuracy:± 0.25%; Insulation Resistance:50Mohm ;RoHS Compliant: No
1PSIG LIQUID LEVEL PRESSURE TRANSDUCER Pressure Transducer Sensor Type: Liquid Level Pressure Transducer Pressure Range: 0 – 1 psi Pressure Type: Gauge Pressure Transducer Supply Voltage: 5 V Output/Span: .5 – 4.5 V Liquid Level Pressure Transducer 0 – 1 psi Gauge 5 V | Part Number: LM31-00000F-001PG | Internal Number: LM31-00000F-001PG | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty