TE Connectivity LEV200AKNAF

12ms 25ms 12V(DC) 57V(DC) 900V(Max) 72V 1 Form A (SPST-NO) 500A 202mA , 86.6mm*77.72mm*60.45mm
$ 113.37
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LEV200AKNAF.

IHS

Datasheet4 pages1 year ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+356%

CAD Models

Download TE Connectivity LEV200AKNAF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-01-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity LEV200AKNAF provided by its distributors.

12ms 25ms 12V(DC) 57V(DC) 900V(Max) 72V 1 Form A (SPST-NO) 500A 202mA , 86.6mm*77.72mm*60.45mm
CONTACTOR, 1 FORM X, CONTACTS, LEADS, 12-900VDC, 500A, KILOVAC LEV200
Electromechanical Relay SPST-NO-DM 500A 72VDC 357Ohm Side Mount
LEV200AKNAF=RELAY, SPST-NO 72VDC
FlexLine Wire 0AWGConductors Silver Plated Copper Alloym
LEV200AKNAF=RELAY, SPST-NO 72VDC Contact Current Rating: 500 A Contact Switching Voltage (Max): 900 VDC Coil Voltage Rating: 72 VDC Contact Arrangement: 1 Form A (SPST-NO) General Purpose Contactor | 500 A 900 VDC 72 VDC 1 Form A (SPST-NO) | Part Number: LEV200AKNAF | Internal Number: 8-1618404-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1618404-1