
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | L9000101-01 | 100 | 14 | |||||||||
| TME | L900010101-TEC-0 | 100 | 7 | 16h | ||||||||
| DigiKey | ANT-2.4-PW-QW-UFL-ND | 288 | 1 | Tray | ||||||||
| TTI | L9000101-01 | 50 | 1 | Bulk | 5h | |||||||
| Sager Electronics | L9000101-01 | 0 | 1K |
Download TE Connectivity L9000101-01 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity L9000101-01 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: