
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| JRH Electronics | L9000019-01 | 200 | 5 | 11h | ||||||||
| DigiKey | ANT-2.4-CW-HWR-RPS-ND | 172 | 1 | Bulk | ||||||||
| TTI | L9000019-01 | 50 | 1 | Bulk | 3h | |||||||
| Sager Electronics | L9000019-01 | 0 | 1K | |||||||||
| Heilind Americas | L9000019-01 | 0 | 21h |
Download TE Connectivity L9000019-01 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: