TE Connectivity L001044-02

Shark Fin Antenna, FP40 auto 8 Port: 4 x Cellular, 2 x Wi-Fi, 1 x GNSS, 1 x Whi
$ 402.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity L001044-02.

TE Connectivity

Datasheet16 pages1 year ago
Technical Drawing3 pages1 year ago
Datasheet2 pages1 year ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2025-10-12
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity L001044-02 provided by its distributors.

Shark Fin Antenna, FP40 auto 8 Port: 4 x Cellular, 2 x Wi-Fi, 1 x GNSS, 1 x Whi
8P Veh,Ant,4x5G,2xWiFi,1xGNSS,1xWhip
RF ANTENNA, 6 TO 7.125GHZ, 8.2DBI;
TE Connectivity L001044-02 EMCアンテナ
Rf Antenna, 6 To 7.125Ghz, 8.2Dbi; Antenna Type:5G/4G/Cellular/Lte/Cbrs/Gnss/Wifi/Bluetooth/Vhf/Uhf; Frequency Min:6Ghz; Frequency Max:7.125Ghz; Antenna Mounting:Sma/Rp Sma/Qma Connector; Gain:8.2Dbi; Vswr:1.4 Rohs Compliant: Yes |Te Connectivity L001044-02
8P Veh,Ant,4x5G,2xWiFi,1xGNSS,1xWhip Antenna Type: Shark Fin Band Type: Multi Band Primary Application: Vehicular Communication Protocol: Vehicular Mounting Location: External Shark Fin Multi Band Vehicular | Antenna | Part Number: L001044-02 | Internal Number: L001044-02 | Alias Number: VFE61729B42L-530Z | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty