TE Connectivity L000941-10

Fpc Antenna, Vdp, 200MM, MHF4L, 617-5000MHZ (110X15.5MM)
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity L000941-10.

TE Connectivity

Datasheet13 pages1 year ago
Technical Drawing2 pages1 year ago

Inventory History

3 month trend:
+62.49%

CAD Models

Download TE Connectivity L000941-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of TE Connectivity L000941-10 provided by its distributors.

FPC ANTENNA, VDP, 200MM, MHF4L, 617-5000MHZ (110X15.5MM)
FPC ANTENNA, 4.4 TO 5GHZ, 2.24DBI, 10W;
TE Connectivity L000941-10 多频段天线
RS APAC
FPC ANTENNA, 4.4 TO 5GHZ, 2.24DBI, 10W; Antenna Type:5G / Cellular / LTE / NB-IoT / Cat-M; Frequency Min:4.4GHz; Frequency Max:5GHz; Antenna Mounting:Adhesive / MHF4L Connector; Gain:2.24dBi; VSWR:2.2; Input Power:10W RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty